Part Details for GLLC06A2B by Honeywell Sensing and Control
Results Overview of GLLC06A2B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLLC06A2B Information
GLLC06A2B by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GLLC06A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417526
|
Farnell | LIMIT SW DIRECT OPENNG SLOW ACT LIMIT SW RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 3 |
|
$38.1943 / $40.3965 | Buy Now |
DISTI #
2266-GLLC06A2B-ND
|
DigiKey | SWITCH SNAP ACT DPST-NC 10A 300V Min Qty: 3 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$27.0700 | Buy Now |
DISTI #
785-GLLC06A2B
|
Mouser Electronics | Limit Switches Sw 2NC Direct Openng SLOW ACT LIMIT SW RoHS: Not Compliant | 0 |
|
$27.0700 | Order Now |
DISTI #
30177002
|
Verical | Switch Limit N.C. SPDT Adjustable Roller Lever Screw Mount 6A 600VAC 250VDC 8N Rotary Conduit RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$25.3900 | Buy Now |
DISTI #
GLLC06A2B
|
IBS Electronics | SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 10A 250VDC ROLLER TYPE ACTUATOR PANEL MOUNT Min Qty: 3 Package Multiple: 1 | 3 |
|
$25.3875 | Buy Now |
|
Master Electronics | Switch Limit N.C. SPDT Adjustable Roller Lever Conduit 6A 600VAC 250VDC Rotary Screw Mount RoHS: Compliant |
3 Partner Stock |
|
$22.3900 / $25.0500 | Buy Now |
Part Details for GLLC06A2B
GLLC06A2B CAD Models
GLLC06A2B Part Data Attributes
|
GLLC06A2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLLC06A2B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 31 mm | |
Body Height | 30.5 mm | |
Body Length or Diameter | 62 mm | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |