Part Details for GLFD01A2B by Honeywell Sensing and Control / Clarostat
Results Overview of GLFD01A2B by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLFD01A2B Information
GLFD01A2B by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GLFD01A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive RoHS: Compliant | 0 |
|
$179.2200 / $333.6700 | Buy Now |
Part Details for GLFD01A2B
GLFD01A2B CAD Models
GLFD01A2B Part Data Attributes
|
GLFD01A2B
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
GLFD01A2B
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |