Part Details for GLCC06A2B by Honeywell Sensing and Control
Results Overview of GLCC06A2B by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLCC06A2B Information
GLCC06A2B by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GLCC06A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ |
Part Details for GLCC06A2B
GLCC06A2B CAD Models
GLCC06A2B Part Data Attributes
|
GLCC06A2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLCC06A2B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Side Rotary Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 4.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GLCC06A2B
This table gives cross-reference parts and alternative options found for GLCC06A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLCC06A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GLCD06A2B | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Side Rotary Actuator | GLCC06A2B vs GLCD06A2B |