Part Details for GLCA01B by Honeywell Sensing and Control
Results Overview of GLCA01B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLCA01B Information
GLCA01B by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GLCA01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6286
|
Newark | Limit Switch, Top Plunger, Spdt-1No/1Nc, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:300V, Operating Force Max:16N, Product Range:Gls Series Rohs Compliant: Yes |Honeywell GLCA01B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$114.6500 / $117.3600 | Buy Now |
DISTI #
480-2719-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLCA01B
|
Mouser Electronics | Limit Switches Top Plunger RoHS: Compliant | 0 |
|
$88.3100 / $121.2300 | Order Now |
DISTI #
70118631
|
RS | Limit Switch, Top Plunger, 14NPT, Metal, SPDT, GLC Series Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 99 |
|
$125.2300 | Buy Now |
DISTI #
GLCA01B
|
TTI | Limit Switches Top Plunger RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.3600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
100 On Order |
|
$81.7000 / $133.4700 | Buy Now |
Part Details for GLCA01B
GLCA01B CAD Models
GLCA01B Part Data Attributes
|
GLCA01B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLCA01B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Quick Connect Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 24.75 mm | |
Body Height | 55 mm | |
Body Length or Diameter | 30.5 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 16 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
GLCA01B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the GLCA01B is -40°C to 125°C (-40°F to 257°F).
-
The GLCA01B does not require calibration. It is a pre-calibrated device and is ready to use out of the box.
-
The response time of the GLCA01B is typically less than 1 second.
-
Yes, the GLCA01B is designed to operate in high-vibration environments and can withstand vibrations up to 10g.
-
The GLCA01B has a standard analog output (0-5V) and can be easily integrated with most systems. However, it's recommended to check the system's specifications to ensure compatibility.