Part Details for GL41Y-E3/97 by Vishay Intertechnologies
Results Overview of GL41Y-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL41Y-E3/97 Information
GL41Y-E3/97 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GL41Y-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9746
|
Newark | 1A,1600V, std, superect.melf |Vishay GL41Y-E3/97 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1910 | Buy Now |
DISTI #
GL41Y-E3/97
|
Avnet Americas | 1A,1600V,STD,SUPERECT.MELF - Tape and Reel (Alt: GL41Y-E3/97) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1294 / $0.1375 | Buy Now |
DISTI #
625-GL41Y-E3/97
|
Mouser Electronics | Rectifiers 1 Amp 1600 Volt 30 Amp IFSM RoHS: Compliant | 10665 |
|
$0.1490 / $0.5700 | Buy Now |
DISTI #
E02:0323_00193786
|
Arrow Electronics | Diode Switching 1.6KV 1A 2-Pin DO-213AB T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Europe - 5000 |
|
$0.6557 | Buy Now |
DISTI #
13700150
|
Verical | Diode Switching 1.6KV 1A 2-Pin DO-213AB T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.6592 | Buy Now |
DISTI #
GL41Y-E3/97
|
TTI | Rectifiers 1 Amp 1600 Volt 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1480 | Buy Now |
DISTI #
GL41Y-E3/97
|
IBS Electronics | RECTIFIER DIODE 1 PHASE 1 ELEMENT 1A 1600V V(RRM) SILICON DO-213AB Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1365 / $0.1391 | Buy Now |
DISTI #
DLGL6088
|
Rutronik | SI-DIODE 1A 1600V MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1475 / $0.1811 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2288 |
|
RFQ | |
DISTI #
GL41Y-E3/97
|
EBV Elektronik | 1A1600VSTDSUPERECTMELF (Alt: GL41Y-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GL41Y-E3/97
GL41Y-E3/97 CAD Models
GL41Y-E3/97 Part Data Attributes
|
GL41Y-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL41Y-E3/97
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GL41Y-E3/97
This table gives cross-reference parts and alternative options found for GL41Y-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41Y-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM516 | Diotec Semiconductor AG | $0.0598 | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | GL41Y-E3/97 vs SM516 |
GL41Y-E3/97 Frequently Asked Questions (FAQ)
-
The recommended storage condition for the GL41Y-E3/97 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Yes, the GL41Y-E3/97 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GL41Y-E3/97 is designed to operate in high-temperature environments up to 125°C, with a derating of capacitance and insulation resistance above 85°C.
-
Yes, the GL41Y-E3/97 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The recommended soldering profile for the GL41Y-E3/97 is a peak temperature of 240°C, with a dwell time of 30-60 seconds, and a cooling rate of 4°C/second.