Part Details for GL41D by General Instrument Corp
Results Overview of GL41D by General Instrument Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL41D Information
GL41D by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GL41D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,200V V(RRM),DO-213AB | 1200 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | RECTIFIER DIODE,200V V(RRM),DO-213AB | 1019 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for GL41D
GL41D CAD Models
GL41D Part Data Attributes
|
GL41D
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GL41D
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PATENTED DEVICE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for GL41D
This table gives cross-reference parts and alternative options found for GL41D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GL41DHE3/97 | Vishay Semiconductors | Check for Price | 200V 1A 2PIN DO-213AB - Tape and Reel | GL41D vs GL41DHE3/97 |
BYM10-200-E3/96 | Vishay Semiconductors | Check for Price | Diode 200V 1A 2-Pin DO-213AB T/R | GL41D vs BYM10-200-E3/96 |
BYM10-200 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | GL41D vs BYM10-200 |
GL41D-E3/75 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | GL41D vs GL41D-E3/75 |
GL41DHE3/96 | Vishay Semiconductors | Check for Price | 200V 1A 2PIN DO-213AB - Tape and Reel | GL41D vs GL41DHE3/96 |