-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL41B-E3/96 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5657
|
Newark | Diode, Standard, 1A, 100V, Do-213Ab-2, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Vishay GL41B-E3/96 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2180 | Buy Now |
DISTI #
17X9943
|
Newark | Diode, Standard, 1A, 100V, Do-213Ab-2, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay GL41B-E3/96 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
GL41B-E3/96
|
Avnet Americas | 1A,100V,STD,SUPERECT.MELF - Tape and Reel (Alt: GL41B-E3/96) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1294 / $0.1375 | Buy Now |
DISTI #
625-GL41B-E3
|
Mouser Electronics | Rectifiers 1 Amp 100 Volt 30 Amp IFSM RoHS: Compliant | 2366 |
|
$0.1370 / $0.4600 | Buy Now |
DISTI #
V36:1790_18775649
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin DO-213AB T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks Date Code: 2235 | Americas - 15000 |
|
$0.0356 / $0.0732 | Buy Now |
DISTI #
E02:0323_00446161
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2515 | Europe - 9000 |
|
$0.0806 / $0.1373 | Buy Now |
DISTI #
V72:2272_18775649
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 Container: Cut Strips | Americas - 4814 |
|
$0.0784 / $0.2346 | Buy Now |
DISTI #
63983049
|
Verical | Diode Switching 100V 1A 2-Pin DO-213AB T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2235 | Americas - 12000 |
|
$0.0356 | Buy Now |
DISTI #
89536017
|
Verical | Diode Switching 100V 1A 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2515 | Americas - 9000 |
|
$0.0802 / $0.1367 | Buy Now |
DISTI #
65108337
|
Verical | Diode Switching 100V 1A 2-Pin DO-213AB T/R Min Qty: 76 Package Multiple: 1 Date Code: 2244 | Americas - 4814 |
|
$0.0784 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GL41B-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL41B-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for GL41B-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41B-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYM07-50-E3/83 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | GL41B-E3/96 vs BYM07-50-E3/83 |
EGL34A-E3/83 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | GL41B-E3/96 vs EGL34A-E3/83 |
The recommended storage condition for the GL41B-E3/96 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
Yes, the GL41B-E3/96 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
Yes, the GL41B-E3/96 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for the GL41B-E3/96 is -40°C to 125°C, with a derating of 1.25% per °C above 80°C.
Yes, the GL41B-E3/96 is suitable for high-reliability applications due to its high-quality materials, robust construction, and rigorous testing procedures.