Part Details for GL34A-E3/98 by Vishay Intertechnologies
Results Overview of GL34A-E3/98 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL34A-E3/98 Information
GL34A-E3/98 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GL34A-E3/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9940
|
Newark | Diode, Standard, 500Ma, 50V, Do-213Aa, Repetitive Peak Reverse Voltage:50V, Average Forward Current:500Ma, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:1.5Μs, Forward Surge Current:10A, Qualification:- Rohs Compliant: Yes |Vishay GL34A-E3/98 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1920 | Buy Now |
DISTI #
11M3705
|
Newark | Diode, Standard, 500Ma, 50V, Do-213Aa, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:500Ma, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:1.5Μs, Forward Surge Current:10A Rohs Compliant: Yes |Vishay GL34A-E3/98 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1810 | Buy Now |
DISTI #
GL34A-E3/98
|
Avnet Americas | 0.5A,50V,STD,SUPERECT.MELF - Tape and Reel (Alt: GL34A-E3/98) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1073 / $0.1140 | Buy Now |
DISTI #
625-GL34A-E3/98
|
Mouser Electronics | Rectifiers 50 Volt 0.5 Amp 10 Amp IFSM RoHS: Compliant | 3111 |
|
$0.1140 / $0.5000 | Buy Now |
DISTI #
V72:2272_18775630
|
Arrow Electronics | Diode Switching 50V 0.5A 2-Pin DO-213AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1918 Container: Cut Strips | Americas - 4675 |
|
$0.0940 / $0.2850 | Buy Now |
DISTI #
GL34A-E3/98
|
TTI | Rectifiers 50 Volt 0.5 Amp 10 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1000 | Buy Now |
DISTI #
GL34A-E3/98
|
IBS Electronics | DIODE STANDARD 500MA 50V DO-213AA DIODE TYPE: STANDARD RECOVERY DIODE CONFI Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1188 / $0.1262 | Buy Now |
DISTI #
GL34A-E3/98
|
EBV Elektronik | 05A50VSTDSUPERECTMELF (Alt: GL34A-E3/98) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4200 | Buy Now |
Part Details for GL34A-E3/98
GL34A-E3/98 CAD Models
GL34A-E3/98 Part Data Attributes
|
GL34A-E3/98
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL34A-E3/98
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GL34A-E3/98
This table gives cross-reference parts and alternative options found for GL34A-E3/98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34A-E3/98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GL34A | Diotec Semiconductor AG | $0.0221 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | GL34A-E3/98 vs GL34A |
GL34A-E3/83 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | GL34A-E3/98 vs GL34A-E3/83 |
RGL34AHE3/98 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | GL34A-E3/98 vs RGL34AHE3/98 |
RGL34A-E3/98 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | GL34A-E3/98 vs RGL34A-E3/98 |
GL34A-E3/98 Frequently Asked Questions (FAQ)
-
The recommended storage condition for the GL34A-E3/98 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Yes, the GL34A-E3/98 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
The GL34A-E3/98 is designed to operate in high-temperature environments up to 150°C, with a derating of 1.25% per °C above 125°C.
-
Yes, the GL34A-E3/98 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The recommended PCB layout for the GL34A-E3/98 is to use a symmetrical layout with a ground plane, and to keep the component away from high-current paths and heat sources.