Part Details for GL12T-G3-08 by Vishay Intertechnologies
Results Overview of GL12T-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL12T-G3-08 Information
GL12T-G3-08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GL12T-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
GL12T-G3-08
|
EBV Elektronik | ESD PROTECTION DIODE SOT23G3 (Alt: GL12T-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 1160 |
|
RFQ |
Part Details for GL12T-G3-08
GL12T-G3-08 CAD Models
GL12T-G3-08 Part Data Attributes
|
GL12T-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL12T-G3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GL12T-G3-08
This table gives cross-reference parts and alternative options found for GL12T-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL12T-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GL12T-E3-08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | GL12T-G3-08 vs GL12T-E3-08 |
GL12T-G3-08 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
While the GL12T-G3-08 is primarily designed for general-purpose use, it can be used in high-frequency applications up to 100 kHz. However, it's essential to consider the component's self-resonant frequency and parasitic inductance when designing high-frequency circuits.
-
The GL12T-G3-08 is rated for operation up to 150°C (302°F). While it can withstand high temperatures, its performance may degrade, and the component's lifespan may be reduced. It's crucial to consider the operating temperature and its impact on the component's reliability.
-
Yes, the GL12T-G3-08 is compatible with lead-free soldering processes. Vishay Intertechnologies ensures that their components meet the requirements for lead-free soldering, making it suitable for modern manufacturing processes.
-
The recommended storage condition for the GL12T-G3-08 is in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and relative humidity below 60%. This helps prevent moisture absorption and ensures the component's reliability.