Part Details for GL12-HT3-GS08 by Vishay Intertechnologies
Results Overview of GL12-HT3-GS08 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL12-HT3-GS08 Information
GL12-HT3-GS08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GL12-HT3-GS08
GL12-HT3-GS08 CAD Models
GL12-HT3-GS08 Part Data Attributes
|
GL12-HT3-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL12-HT3-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 24 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES |