Part Details for GKS-113 204 230 R 1502 M by Ingun Prufmittelbau GmbH
Results Overview of GKS-113 204 230 R 1502 M by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GKS-113 204 230 R 1502 M Information
GKS-113 204 230 R 1502 M by Ingun Prufmittelbau GmbH is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/05615-02XE | Texas Instruments | Enhanced Product Memorystick(Tm) Interconnect Extender Chipset 20-TSSOP -40 to 125 | |
M38510/31502BDA | Texas Instruments | 4-Bit Binary Counter 14-CFP -55 to 125 | |
7901502EA | Texas Instruments | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 |
Price & Stock for GKS-113 204 230 R 1502 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-113-0037
|
TME | Test needle, Operational spring compression: 4mm, 5A, Ø: 2.3mm Min Qty: 1 | 0 |
|
$5.5400 / $5.9100 | RFQ |