Part Details for GJM0335C1E7R8CB01D by Murata Manufacturing Co Ltd
Results Overview of GJM0335C1E7R8CB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GJM0335C1E7R8CB01D Information
GJM0335C1E7R8CB01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GJM0335C1E7R8CB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17278-1-ND
|
DigiKey | CAP CER 7.8PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26065 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
GJM0335C1E7R8CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 7.8 pF, 25 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1E7R8CB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
81-GJM0335C1E7R8CB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.8 pF 25 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 40730 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07201922
|
Arrow Electronics | Cap Ceramic 7.8pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1845 Container: Cut Strips | Americas - 4 |
|
$0.0022 | Buy Now |
DISTI #
GJM0335C1E7R8CB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.8 pF 25 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
GJM0335C1E7R8CB01D
|
TME | Capacitor: ceramic, MLCC, 7.8pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0032 | RFQ |
DISTI #
GJM0335C1E7R8CB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 78 pF 25 V 025pF C0G NP0 0201 0603 Metric (Alt: GJM0335C1E7R8CB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GJM0335C1E7R8CB01D
GJM0335C1E7R8CB01D CAD Models
GJM0335C1E7R8CB01D Part Data Attributes
|
GJM0335C1E7R8CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E7R8CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.21% +Tol, 3.21% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000078 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 3.2051% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.2051% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335C1E7R8CB01D
This table gives cross-reference parts and alternative options found for GJM0335C1E7R8CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E7R8CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC-Q0201NPO7R8C25TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.2051% +Tol, 3.2051% -Tol, NP0, -/+30ppm/Cel TC, 0.0000078uF, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E7R8CB01D vs NMC-Q0201NPO7R8C25TRPF |
GRM0335C1E7R8CA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.21% +Tol, 3.21% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E7R8CB01D vs GRM0335C1E7R8CA01W |
CQ0201CPNPO8BN7R8 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.2051% +Tol, 3.2051% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0201, CHIP | GJM0335C1E7R8CB01D vs CQ0201CPNPO8BN7R8 |
GRM0335C1E7R8CD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000078uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E7R8CB01D vs GRM0335C1E7R8CD01B |
GRM0335C1E7R8CD01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000078uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E7R8CB01D vs GRM0335C1E7R8CD01W |
GRM0335C1E7R8CD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000078uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E7R8CB01D vs GRM0335C1E7R8CD01D |
CQ0201CRNPO8BN7R8 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.2051% +Tol, 3.2051% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0201, | GJM0335C1E7R8CB01D vs CQ0201CRNPO8BN7R8 |
GRM0335C1E7R8CD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000078uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E7R8CB01D vs GRM0335C1E7R8CD01J |
GJM0335C1E7R8CB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.21% +Tol, 3.21% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E7R8CB01D vs GJM0335C1E7R8CB01J |
RF03N7R8C250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.21% +Tol, 3.21% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E7R8CB01D vs RF03N7R8C250CG |
GJM0335C1E7R8CB01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GJM0335C1E7R8CB01D capacitor can be found in the Murata Land Pattern Recommendation document, which provides guidelines for PCB design and layout to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GJM0335C1E7R8CB01D capacitor is an important parameter that affects its performance in high-frequency circuits. A lower ESR value can reduce energy losses and improve the capacitor's overall efficiency. In this case, the ESR is specified as 0.015 ohms, which is relatively low and suitable for high-frequency applications.
-
The GJM0335C1E7R8CB01D capacitor has a rated operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature environments. However, it's essential to consider the capacitor's derating characteristics and ensure that the operating temperature does not exceed the maximum rated temperature.
-
The GJM0335C1E7R8CB01D capacitor has a moisture sensitivity level of MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring special handling or packaging. This makes it suitable for use in a variety of applications, including those with moderate humidity levels.
-
Yes, the GJM0335C1E7R8CB01D capacitor is suitable for use in DC-DC converter applications due to its low ESR, high ripple current rating, and high-frequency characteristics. However, it's essential to ensure that the capacitor is properly sized and selected for the specific application requirements.