Part Details for GH505A1R3BA6N by Kyocera AVX Components
Results Overview of GH505A1R3BA6N by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GH505A1R3BA6N Information
GH505A1R3BA6N by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GH505A1R3BA6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH505A1R3BA6N
|
Avnet Americas | MICRO-W SLC - Waffle Pack (Alt: GH505A1R3BA6N) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3320 / $3.5560 | Buy Now |
Part Details for GH505A1R3BA6N
GH505A1R3BA6N CAD Models
GH505A1R3BA6N Part Data Attributes
|
GH505A1R3BA6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GH505A1R3BA6N
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Special Size,Other Termination Available | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
JESD-609 Code | e4 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for GH505A1R3BA6N
This table gives cross-reference parts and alternative options found for GH505A1R3BA6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GH505A1R3BA6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GH505A1R3BN6N | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0505, CHIP | GH505A1R3BA6N vs GH505A1R3BN6N |