Part Details for GH0259102KA6N by Kyocera AVX Components
Results Overview of GH0259102KA6N by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GH0259102KA6N Information
GH0259102KA6N by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GH0259102KA6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-GH0259102KA6N-ND
|
DigiKey | CAP CER 1000PF 50V X7R NONSTND Min Qty: 400 Lead time: 13 Weeks Container: Tray |
400 In Stock |
|
$3.6611 / $3.9205 | Buy Now |
DISTI #
GH0259102KA6N
|
Avnet Americas | - Waffle Pack (Alt: GH0259102KA6N) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.2544 / $3.3222 | Buy Now |
DISTI #
581-GH0259102KA6N
|
Mouser Electronics | Specialty Ceramic Capacitors 50V 1000pF W/O BORDR 10% Tol MAXI SG LAY RoHS: Compliant | 0 |
|
$3.6600 / $7.7600 | Order Now |
DISTI #
GH0259102KA6N
|
IBS Electronics | GH0259102KA6N by AVX is a high-performance capacitor designed for demanding applications, offering reliable performance and durability. Min Qty: 400 Package Multiple: 1 | 0 |
|
$4.4070 | Buy Now |
DISTI #
GH0259102KA6N
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for GH0259102KA6N
GH0259102KA6N CAD Models
GH0259102KA6N Part Data Attributes
|
GH0259102KA6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GH0259102KA6N
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 0.635 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold/Titanium/Tungsten (Au/Ti/W) | |
Terminal Shape | SPECIAL | |
Width | 0.635 mm |
GH0259102KA6N Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. However, it's essential to follow the soldering profile recommended by Kyocera AVX Components or consult with their application engineers for specific guidance.
-
Yes, the GH0259102KA6N is designed to withstand high-vibration and high-shock environments. It meets the requirements of IEC 60068-2-6 (vibration) and IEC 60068-2-27 (shock). However, it's crucial to consult with Kyocera AVX Components or perform thorough testing to ensure the capacitor meets the specific requirements of your application.
-
The GH0259102KA6N is a Class II ceramic capacitor, which means it's designed to operate in humid environments. However, it's still important to follow proper storage and handling procedures to prevent moisture absorption. Kyocera AVX Components recommends baking the capacitors at 125°C (257°F) for 24 hours before use if they've been exposed to high humidity or moisture.
-
The ESR of the GH0259102KA6N is not explicitly stated in the datasheet. However, according to Kyocera AVX Components, the typical ESR for this capacitor is around 0.05 ohms at 100 kHz. For more accurate information, it's recommended to consult with their application engineers or request a custom ESR measurement.
-
While the GH0259102KA6N is rated for operation up to 125°C (257°F), Kyocera AVX Components does offer high-temperature versions of this capacitor that can operate up to 150°C (302°F) or higher. However, these high-temperature versions may have different specifications and require special ordering. It's essential to consult with Kyocera AVX Components or their authorized distributors for more information.