Part Details for GFSH928M1H by Amphenol Positronic
Results Overview of GFSH928M1H by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFSH928M1H Information
GFSH928M1H by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GFSH928M1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6651
|
Newark | Gfsh928M1H |Positronic GFSH928M1H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $12.4800 | Buy Now |
DISTI #
4306-GFSH928M1H-ND
|
DigiKey | GFSH928M1H Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3788 | Buy Now |
DISTI #
276-GFSH928M1H
|
Mouser Electronics | Power to the Board Mixed Density Power Connector,18 size 16 contacts and 28 size 22 contacts,Pin (Male),Crimp (contacts ordered seperately) RoHS: Not Compliant | 0 |
|
$10.4700 / $12.2600 | Order Now |
DISTI #
POSGFSH928M1H
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 46 CONTACT(S), MALE, CRIMP TERMINAL | 1 |
|
$21.0000 / $22.5000 | Buy Now |
DISTI #
POSGFSH928M1H
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | GOLDFISH 16P 22S MALE SOLDER THREADED STANDOFF Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GFSH928M1H
GFSH928M1H CAD Models
GFSH928M1H Part Data Attributes
|
GFSH928M1H
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH928M1H
Amphenol Positronic
Rectangular Power Connector, 46 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 32A, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH928M1H
This table gives cross-reference parts and alternative options found for GFSH928M1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH928M1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GG7557M183 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 46 Contact(s), Male, Crimp Terminal | GFSH928M1H vs GG7557M183 |
GG7557M1T/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 46 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | GFSH928M1H vs GG7557M1T/AA |