Part Details for GFSH928M1H/AA by Amphenol Positronic
Results Overview of GFSH928M1H/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFSH928M1H/AA Information
GFSH928M1H/AA by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GFSH928M1H/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6652
|
Newark | Rect Pwr Housing, Plug, 46Pos, Cable, Product Range:Goldfish Series, Connector Mounting:Cable Mount, Panel Mount, Rectangular Shell Size:-, For Use With:Positronic Gfsh Series Power & Signal Contacts, Locking Type:- Rohs Compliant: Yes |Positronic GFSH928M1H/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$11.0200 / $14.4900 | Buy Now |
DISTI #
4306-GFSH928M1H/AA-ND
|
DigiKey | GFSH928M1H/AA Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3788 | Buy Now |
DISTI #
276-GFSH928M1H/AA
|
Mouser Electronics | Power to the Board Mixed Density Power Connector,18 size 16 contacts and 28 size 22 contacts,Pin (Male),Crimp (contacts ordered seperately) RoHS: Compliant | 0 |
|
$10.4700 / $12.2600 | Order Now |
DISTI #
POSGFSH928M1H/AA
|
Heilind Electronics | POWER SERIES M 16 POWER SOLDER | Americas - 0 in Stock |
|
$9.1646 / $13.8601 | Buy Now |
DISTI #
POSGFSH928M1H/AA
|
Interstate Connecting Components | POWER SERIES M 16 POWER SOLDER | 0 |
|
$9.1646 / $13.8601 | Buy Now |
|
CDM Electronics | GOLDFISH 16P 22S MALE SOLDER THREADED STANDOFF ROHS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GFSH928M1H/AA
GFSH928M1H/AA CAD Models
GFSH928M1H/AA Part Data Attributes
|
GFSH928M1H/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH928M1H/AA
Amphenol Positronic
Rectangular Power Connector, 43 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 32A, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
GFSH928M1H/AA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the GFSH928M1H/AA is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 61373 Category 2, which means it can operate reliably in applications with vibrations up to 15 Hz with an amplitude of 1 mm.
-
Yes, the GFSH928M1H/AA is designed to operate in harsh environments. It has a temperature range of -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to follow the recommended derating guidelines for high-temperature applications.
-
The GFSH928M1H/AA has a mating cycle life of 500 cycles minimum. This means it can withstand at least 500 connect and disconnect cycles without compromising its performance or reliability.
-
Yes, the GFSH928M1H/AA can accommodate wire sizes ranging from 20 AWG to 28 AWG. However, it's essential to follow the recommended wire stripping and termination guidelines to ensure reliable connections.