Part Details for GFSH435M1H by Amphenol Positronic
Results Overview of GFSH435M1H by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFSH435M1H Information
GFSH435M1H by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GFSH435M1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6601
|
Newark | Gfsh435M1H |Positronic GFSH435M1H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $12.4800 | Buy Now |
DISTI #
4306-GFSH435M1H-ND
|
DigiKey | GFSH435M1H Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3788 | Buy Now |
DISTI #
276-GFSH435M1H
|
Mouser Electronics | Power to the Board Mixed Density Power Connector,9 size 16 and 4 size 12 and 12 size 20 contacts,Pin (Male),Crimp (contacts ordered seperately) RoHS: Not Compliant | 0 |
|
$10.4700 / $12.2600 | Order Now |
DISTI #
POSGFSH435M1H
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH435M1H
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | GOLDFISH 16P 12P MALE SOLDER THREADED STANDOFF Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GFSH435M1H
GFSH435M1H CAD Models
GFSH435M1H Part Data Attributes
|
GFSH435M1H
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH435M1H
Amphenol Positronic
Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 32A, POLARIZED | |
Body Breadth | 0.661 inch | |
Body Depth | 1.077 inch | |
Body Length | 2.869 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH435M1H
This table gives cross-reference parts and alternative options found for GFSH435M1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH435M1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GG8857M183/AA | Amphenol Positronic | $67.6104 | Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | GFSH435M1H vs GG8857M183/AA |