Part Details for GFSH435M1H/AA by Amphenol Positronic
Results Overview of GFSH435M1H/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFSH435M1H/AA Information
GFSH435M1H/AA by Amphenol Positronic is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GFSH435M1H/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6602
|
Newark | Rect Pwr Housing, Plug, 25Pos, Cable, Product Range:Goldfish Series, Connector Mounting:Cable Mount, Panel Mount, Rectangular Shell Size:-, For Use With:Positronic Gfsh Series Power & Signal Contacts, Locking Type:- Rohs Compliant: Yes |Positronic GFSH435M1H/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$6.9900 | Buy Now |
DISTI #
4306-GFSH435M1H/AA-ND
|
DigiKey | GFSH435M1H/AA Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3788 | Buy Now |
DISTI #
276-GFSH435M1H/AA
|
Mouser Electronics | Power to the Board Mixed Density Power Connector,9 size 16 and 4 size 12 and 12 size 20 contacts,Pin (Male),Crimp (contacts ordered seperately) RoHS: Compliant | 0 |
|
$10.4700 / $12.2600 | Order Now |
DISTI #
POSGFSH435M1H/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH435M1H/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | GOLDFISH 16P 12P MALE SOLDER THREADED STANDOFF ROHS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GFSH435M1H/AA
GFSH435M1H/AA CAD Models
GFSH435M1H/AA Part Data Attributes
|
GFSH435M1H/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH435M1H/AA
Amphenol Positronic
Board Connector, Male, Straight, Locking, Orange Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.661 inch | |
Body Depth | 1.077 inch | |
Body Length | 2.869 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL |