-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 19 Contact(s), Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFSH109M1H/AA by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6592
|
Newark | Rect Pwr Housing, Plug, 19Pos, Cable, Product Range:Goldfish Series, Connector Mounting:Cable Mount, Panel Mount, Rectangular Shell Size:-, For Use With:Positronic Gfsh Series Power & Signal Contacts, Locking Type:- Rohs Compliant: Yes |Positronic GFSH109M1H/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$7.2800 / $7.8900 | Buy Now |
DISTI #
4306-GFSH109M1H/AA-ND
|
DigiKey | GFSH109M1H/AA Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0248 | Buy Now |
DISTI #
276-GFSH109M1H/AA
|
Mouser Electronics | Power to the Board Mixed Density Power Connector,10 size 16 and 9 size 22 contacts,Pin (Male),Crimp (contacts ordered seperately) RoHS: Compliant | 0 |
|
$6.9000 / $10.5700 | Order Now |
DISTI #
POSGFSH109M1H/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.0900 / $9.4600 | Buy Now | |
DISTI #
POSGFSH109M1H/AA
|
Interstate Connecting Components | 0 |
|
$6.0900 / $9.4600 | Buy Now | |
|
CDM Electronics | GOLDFISH 16P 22S MALE SOLDER THREADED STANDOFF ROHS Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GFSH109M1H/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH109M1H/AA
Amphenol Positronic
Rectangular Power Connector, 19 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Positronic | |
Additional Feature | RATED CURRENT(POWER): 32A, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the GFSH109M1H/AA is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 61373 Category 2, which means it can operate reliably in applications with vibrations up to 15 g (147 m/s²) at 10-2000 Hz.
Yes, the GFSH109M1H/AA is designed to operate in harsh environments. It has a salt spray resistance of 48 hours and can withstand humidity up to 95% RH at 40°C (104°F). However, it's essential to follow proper sealing and protection guidelines to ensure the connector's reliability in such environments.
The GFSH109M1H/AA has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its reliability and performance.
While the GFSH109M1H/AA is designed for use with 18 AWG wire, it can accommodate wire sizes from 16 AWG to 20 AWG. However, it's essential to follow the manufacturer's guidelines for wire stripping and termination to ensure reliable connections.