Part Details for GFJ5045TC-S3 by SMC Diode Solutions
Results Overview of GFJ5045TC-S3 by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFJ5045TC-S3 Information
GFJ5045TC-S3 by SMC Diode Solutions is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for GFJ5045TC-S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-GFJ5045TC-S3-ND
|
DigiKey | DIODE SCHOTTKY 45V 50A Min Qty: 1 Lead time: 16 Weeks Container: Tube |
413 In Stock |
|
$0.5346 / $2.0300 | Buy Now |