Part Details for GFC0412DS-SM06B0G by Delta Electronics Inc
Results Overview of GFC0412DS-SM06B0G by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFC0412DS-SM06B0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0387
|
Newark | Dc Fan, 1.065M3/Min, 69Dba, 12V, 2.27A, Supply Voltage Vdc:12Vdc, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:56Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:37.61Cfm, Noise Rating:69Dba, Power Rating:27.24W Rohs Compliant: Yes |Delta Electronics GFC0412DS-SM06B0G RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0300 / $35.2300 | Buy Now |
DISTI #
603-GFC0412DS-SM06B0G-ND
|
DigiKey | FAN AXIAL DUAL 40X56MM 12VDC Min Qty: 1 Lead time: 32 Weeks Container: Box | Limited Supply - Call |
|
$28.5862 / $34.2500 | Buy Now |
DISTI #
108-GFC0412DSSM06B0G
|
Mouser Electronics | DC Fans Tubeaxial Fan, 40x56mm, 12VDC, Ball, 4-Lead Wires, Lock Rotor Sensor, Tach, PWM RoHS: Compliant | 291 |
|
$29.1600 / $34.9400 | Buy Now |
DISTI #
V36:1790_23768577
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 37.61CFM 69dB 40 X 40 X 56mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 30 Weeks | Americas - 80 |
|
$23.3700 / $38.8600 | Buy Now |
DISTI #
75114538
|
RS | Axial Square-40mm L x 40mm H x 56mm W 12VDC 4 Leads Speed Sensor PWM Min Qty: 240 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1800 | RFQ |
DISTI #
77582144
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 37.61CFM 69dB 40 X 40 X 56mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$38.8600 | Buy Now |
|
Vyrian | Thermal Devices | 143 |
|
RFQ |
Part Details for GFC0412DS-SM06B0G
GFC0412DS-SM06B0G CAD Models
GFC0412DS-SM06B0G Part Data Attributes
|
GFC0412DS-SM06B0G
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFC0412DS-SM06B0G
Delta Electronics Inc
DC Fan, Axial Construction, 2.8A, 12V, 33.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 37.61 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 56 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 73 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 104.39 mmH2O | |
Rated Current | 2.8 A | |
Rated Power | 33.6 W | |
Rated Voltage | 12 V | |
Speed | 23000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 83 g | |
Width | 40 mm |
GFC0412DS-SM06B0G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the bottom layer of the PCB, connected to the thermal pad of the GFC0412DS-SM06B0G. This helps to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the output power of the GFC0412DS-SM06B0G according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow and thermal management around the device.
-
The recommended input capacitors are low-ESR ceramic capacitors with a voltage rating of at least 50V. For the output, it is recommended to use low-ESR ceramic or electrolytic capacitors with a voltage rating of at least 15V. The capacitance values depend on the specific application requirements.
-
To protect the module from input voltage surges and spikes, it is recommended to add a TVS (Transient Voltage Suppressor) diode or a varistor at the input of the module. This helps to absorb voltage spikes and surges, ensuring the module operates within its specified input voltage range.
-
The recommended soldering profile for the GFC0412DS-SM06B0G is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It is also recommended to use a soldering iron with a temperature control and a low-temperature solder paste.