Part Details for GFA-12 by Eaton Bussmann
Results Overview of GFA-12 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFA-12 Information
GFA-12 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GFA-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3852
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann GFA-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2300 / $46.9700 | Buy Now |
DISTI #
283-GFA-12-ND
|
DigiKey | FUSE BOARD MNT 12A 125VAC AXIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5160 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant | 0 |
|
$31.3600 / $42.1700 | Buy Now |
DISTI #
GFA-12
|
TME | Fuse: fuse, 12A, 32VAC, instantaneous, axial, 3.7x7.6mm, GFA Min Qty: 10 | 0 |
|
$45.1700 | RFQ |
DISTI #
000000000002447085
|
Sager | Fuses with Leads - Through Hole SMALL DIMENSION FUSE Min Qty: 10 | 0 |
|
$33.0500 / $34.9400 | Buy Now |