Part Details for GFA-1/200 by Eaton Bussmann
Results Overview of GFA-1/200 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFA-1/200 Information
GFA-1/200 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GFA-1/200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 0.005A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
76 In Stock |
|
$16.4300 / $22.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$14.4000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 0.005A, 125VAC, 50A (IR), THROUGH HOLE | 3 |
|
$15.6000 | Buy Now |
DISTI #
000000000002493076
|
Sager | Eaton Corporation | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 0.005A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
76 In Stock |
|
$16.4300 / $22.3400 | Buy Now |