Part Details for GFA-1/10 by Eaton Corporation
Results Overview of GFA-1/10 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFA-1/10 Information
GFA-1/10 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GFA-1/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFA-1-10
|
Avnet Americas | Fuse, PCB Leaded, 100 mA, 125 VAC, GFA, Non Time Delay, Axial Leaded - Bulk (Alt: GFA-1-10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9344 / $32.0754 | Buy Now |
DISTI #
504-GFA-1-10
|
Mouser Electronics | Fuses with Leads - Through Hole SMALL DIM FUSE FA RoHS: Compliant | 0 |
|
$35.5400 / $42.1100 | Order Now |
Part Details for GFA-1/10
GFA-1/10 CAD Models
GFA-1/10 Part Data Attributes
|
GFA-1/10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GFA-1/10
Eaton Corporation
Electric Fuse, 0.1A, 125VAC, 50A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |