-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A General Purpose Rectifier, SMA, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GF1D by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1260
|
Newark | Rectifier Diode, Single, 200 V, 1 A, 1 V, 30 A, 175 C Rohs Compliant: Yes |Onsemi GF1D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32273 |
|
$0.2120 / $0.5360 | Buy Now |
DISTI #
GF1DFSCT-ND
|
DigiKey | DIODE STANDARD 200V 1A DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39753 In Stock |
|
$0.1208 / $0.6700 | Buy Now |
DISTI #
GF1D
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: GF1D) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1190 / $0.1299 | Buy Now |
DISTI #
512-GF1D
|
Mouser Electronics | Rectifiers 1.0a Rectifier General Purpose RoHS: Compliant | 10446 |
|
$0.1280 / $0.5400 | Buy Now |
DISTI #
E02:0323_00843923
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks | Europe - 7500 |
|
$0.1176 | Buy Now |
DISTI #
V72:2272_06301519
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2148 Container: Cut Strips | Americas - 2346 |
|
$0.1182 / $0.2134 | Buy Now |
|
Onlinecomponents.com | Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R RoHS: Compliant | 0 |
|
$0.1088 / $0.1213 | Buy Now |
DISTI #
84947770
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2431 | Americas - 7500 |
|
$0.1187 | Buy Now |
DISTI #
60289389
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 50 Package Multiple: 1 Date Code: 2148 | Americas - 2346 |
|
$0.1182 / $0.1860 | Buy Now |
DISTI #
GF1D
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 7500 | 0 |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GF1D
onsemi
Buy Now
Datasheet
|
Compare Parts:
GF1D
onsemi
1.0A General Purpose Rectifier, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for GF1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GF1D-E3/2KA | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | GF1D vs GF1D-E3/2KA |
GF1DHE3/5CA | Vishay Semiconductors | Check for Price | STD RECOVERY RECTFR 200V 1A - Tape and Reel | GF1D vs GF1DHE3/5CA |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The thermal pad should be connected to a large copper area on the PCB to dissipate heat efficiently.
Ensure good thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermal interface material to improve heat transfer between the device and heat sink.
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage below 5V to ensure reliable operation.
Yes, GF1D can be used in switching power supply applications. However, ensure that the device is properly bypassed and decoupled to minimize electromagnetic interference (EMI) and electromagnetic compatibility (EMC) issues.
Check the power supply voltage, input voltage, and output current. Verify that the device is properly soldered and that there are no shorts or opens on the PCB. Also, review the application circuit and ensure it meets the recommended operating conditions.