Part Details for GF1D by Vishay Intertechnologies
Results Overview of GF1D by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GF1D Information
GF1D by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GF1D
GF1D CAD Models
GF1D Part Data Attributes
|
GF1D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GF1D
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GF1D
This table gives cross-reference parts and alternative options found for GF1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK120B | Viking Tech Corp | Check for Price | Rectifier Diode | GF1D vs SK120B |
US1D | Taitron Components Inc | Check for Price | Rectifier Diode, | GF1D vs US1D |
ES1DT&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | GF1D vs ES1DT&R |
GR1DB | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | GF1D vs GR1DB |
ES1DALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | GF1D vs ES1DALM3G |
E1DFSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | GF1D vs E1DFSF2 |
1N4935 | American Power Devices Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE | GF1D vs 1N4935 |
SS1200-LTP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | GF1D vs SS1200-LTP-HF |
SFR103S | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | GF1D vs SFR103S |
UF4003G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | GF1D vs UF4003G |