-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A General Purpose Rectifier, SMA, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GF1A by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7438
|
Newark | Diode, Rectifier, 1A, 50V, Do-214, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:2Μs, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi GF1A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43208 |
|
$0.1810 / $0.4750 | Buy Now |
DISTI #
67R2091
|
Newark | Diode, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:2Μs, Forward Surge Current:30A, Operating Temperature Max:175°C Rohs Compliant: Yes |Onsemi GF1A RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
GF1AFSCT-ND
|
DigiKey | DIODE STANDARD 50V 1A DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1152 In Stock |
|
$0.0999 / $0.4500 | Buy Now |
DISTI #
GF1A
|
Avnet Americas | Standard Recovery Rectifier, 50 V, 1 A, Single, 1 V, 2 us, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: GF1A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1031 / $0.1125 | Buy Now |
DISTI #
512-GF1A
|
Mouser Electronics | Rectifiers 1.0a Rectifier General Purpose RoHS: Compliant | 13824 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
E02:0323_00843505
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks Date Code: 2439 | Europe - 7500 |
|
$0.1010 / $0.1040 | Buy Now |
|
Future Electronics | GF1A 1 V 1 A 50 V Max Reverse Voltage Standard Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1030 | Buy Now |
|
Onlinecomponents.com | GF1A 1 V 1 A 50 V Max Reverse Voltage Standard Rectifier - DO-214AC RoHS: Compliant | 0 |
|
$0.0952 / $0.1051 | Buy Now |
DISTI #
87795458
|
Verical | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2439 | Americas - 7500 |
|
$0.1017 / $0.1029 | Buy Now |
DISTI #
87053889
|
Verical | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 2672 Package Multiple: 1 Date Code: 1901 | Americas - 5270 |
|
$0.1049 / $0.1404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GF1A
onsemi
Buy Now
Datasheet
|
Compare Parts:
GF1A
onsemi
1.0A General Purpose Rectifier, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for GF1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GF1AHE3/67A | Vishay Semiconductors | Check for Price | DIODE GEN PURPOSE 50V 1A DO214BA | GF1A vs GF1AHE3/67A |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The thermal pad should be connected to a large copper area on the PCB to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended, placed as close to the VIN pin as possible, to filter out input voltage noise and ripple.
Use a shielded inductor, keep the switching node (SW) away from sensitive nodes, and use a common-mode choke or ferrite bead to filter out high-frequency noise.
The maximum allowed voltage on the EN pin is 6V, exceeding which may damage the device. Ensure the EN pin voltage is within the recommended range of 0V to 5.5V.