Part Details for GET40NFPB22GVE by AMD
Results Overview of GET40NFPB22GVE by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GET40NFPB22GVE Information
GET40NFPB22GVE by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for GET40NFPB22GVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GET40NFPB22GVE
|
Avnet Silica | AMD GSeries Accelerated Processing Units (Alt: GET40NFPB22GVE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Silica - 0 |
|
Buy Now |
Part Details for GET40NFPB22GVE
GET40NFPB22GVE CAD Models
GET40NFPB22GVE Part Data Attributes
|
GET40NFPB22GVE
AMD
Buy Now
Datasheet
|
Compare Parts:
GET40NFPB22GVE
AMD
Microprocessor Circuit, CMOS, PBGA413, 19 X 19 MM, UBGA-413
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 413 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B413 | |
Number of Terminals | 413 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
GET40NFPB22GVE Frequently Asked Questions (FAQ)
-
AMD provides a reference design guide for the GET40NFPB22GVE, which includes recommendations for PCB layout, thermal design, and heat sink attachment. It's essential to follow these guidelines to ensure optimal performance and prevent overheating.
-
The GET40NFPB22GVE requires a specific power sequencing and voltage regulation scheme. AMD recommends using a dedicated power management IC (PMIC) or a custom power supply design that meets the device's power requirements. Consult the AMD documentation and application notes for more information.
-
The optimal clock and PLL configuration for the GET40NFPB22GVE depends on the specific application and use case. AMD provides guidelines and recommendations for clock and PLL settings in the device's documentation and application notes. It's essential to consult these resources to ensure proper configuration and optimal performance.
-
AMD provides a range of debugging tools and resources, including the AMD Debug Tool (ADT) and the AMD Embedded System Development Kit (ESDK). These tools allow engineers to debug and troubleshoot issues with the GET40NFPB22GVE. Additionally, AMD's documentation and application notes provide guidance on troubleshooting common issues and errors.
-
The GET40NFPB22GVE has specific thermal and environmental operating limits, including temperature, humidity, and vibration. AMD provides detailed information on these limits in the device's documentation and datasheet. It's essential to ensure that the device operates within these limits to prevent damage and ensure reliability.