Part Details for GET40EFSB22GVE by AMD
Results Overview of GET40EFSB22GVE by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GET40EFSB22GVE Information
GET40EFSB22GVE by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for GET40EFSB22GVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-GET40EFSB22GVE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
GET40EFSB22GVE
|
Avnet Silica | AMD GSeries Accelerated Processing Units (Alt: GET40EFSB22GVE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Silica - 0 |
|
Buy Now |
Part Details for GET40EFSB22GVE
GET40EFSB22GVE CAD Models
GET40EFSB22GVE Part Data Attributes
|
GET40EFSB22GVE
AMD
Buy Now
Datasheet
|
Compare Parts:
GET40EFSB22GVE
AMD
Microprocessor Circuit, CMOS, PBGA413, 19 X 19 MM, UBGA-413
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 413 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B413 | |
Number of Terminals | 413 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
GET40EFSB22GVE Frequently Asked Questions (FAQ)
-
AMD provides a reference design guide for the GET40EFSB22GVE, which includes recommendations for PCB layout, thermal design, and component placement to ensure optimal performance and thermal management.
-
To optimize power consumption and reduce heat generation, engineers can implement power-saving features like dynamic voltage and frequency scaling, clock gating, and power gating. Additionally, optimizing the system's firmware and software can also help reduce power consumption.
-
The GET40EFSB22GVE requires a stable input power supply with a voltage range of 12V to 24V. The recommended voltage regulators are low-dropout linear regulators or switching regulators with high efficiency and low noise.
-
To ensure EMC and reduce EMI, engineers should follow proper PCB design practices, such as using shielding, grounding, and decoupling capacitors. Additionally, using EMI filters and common-mode chokes can help reduce EMI.
-
The GET40EFSB22GVE is designed to operate within a temperature range of -40°C to 85°C, humidity range of 5% to 95%, and vibration range of 10G to 500Hz. Engineers should ensure that their system design meets these operating conditions to ensure reliable operation.