Part Details for GECA20-15G by SL Power Electronics
Results Overview of GECA20-15G by SL Power Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GECA20-15G Information
GECA20-15G by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for GECA20-15G
GECA20-15G CAD Models
GECA20-15G Part Data Attributes
|
GECA20-15G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GECA20-15G
SL Power Electronics
AC-DC Regulated Power Supply Module, 20W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SL Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
Length | 89.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.34 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 20 W | |
Width | 51 mm |
GECA20-15G Frequently Asked Questions (FAQ)
-
SL Power Electronics recommends a multi-layer PCB with a solid ground plane and a thermal pad connected to a heat sink or a metal chassis to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended for the PCB.
-
To ensure EMC, SL Power Electronics recommends using a metal enclosure, keeping the power supply away from sensitive components, and using EMI filters or shielding on the input and output lines. Additionally, the power supply should be installed in a way that minimizes radiation and conduction of electromagnetic interference.
-
SL Power Electronics provides a derating curve in the datasheet, which indicates that the power supply's output power should be reduced by 2.5% for every 1°C increase above 40°C. This ensures reliable operation and prevents overheating.
-
Yes, the GECA20-15G can be used in a redundant or parallel configuration, but it requires additional circuitry and design considerations to ensure proper operation and fault tolerance. SL Power Electronics recommends consulting with their application engineers for guidance on implementing such configurations.
-
SL Power Electronics provides an MTBF rating of 550,000 hours at 25°C, calculated according to MIL-HDBK-217F. This rating indicates the power supply's reliability and expected lifespan in a typical operating environment.