Part Details for GEC01DAAN by Sullins Connector Solutions
Results Overview of GEC01DAAN by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GEC01DAAN Information
GEC01DAAN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GEC01DAAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9682-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2278 In Stock |
|
$0.0905 / $0.1600 | Buy Now |
DISTI #
SULGEC01DAAN
|
Heilind Electronics | Americas - 810 in Stock |
|
$0.0814 | Buy Now | |
DISTI #
SULGEC01DAAN
|
Interstate Connecting Components | 270 |
|
$0.0814 | Buy Now |
Part Details for GEC01DAAN
GEC01DAAN CAD Models
GEC01DAAN Part Data Attributes
|
GEC01DAAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GEC01DAAN
Sullins Connector Solutions
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GEC01DAAN
This table gives cross-reference parts and alternative options found for GEC01DAAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GEC01DAAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
662102230822 | Wurth Elektronik | $1.3766 | 3.00mm SMT Male Dual Row Angled Header with THT Retention Clip WR-MPC3 | GEC01DAAN vs 662102230822 |
HL42-0210-0470-Z | SMP Technology Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | GEC01DAAN vs HL42-0210-0470-Z |
2PH2R-02-SGA | Adam Technologies Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | GEC01DAAN vs 2PH2R-02-SGA |
HL22-0210-0480-Z | SMP Technology Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.035 inch Pitch, Solder Terminal, Receptacle | GEC01DAAN vs HL22-0210-0480-Z |
HPH2-A1-02-SG-SMT-P-PP-T/R | Adam Technologies Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | GEC01DAAN vs HPH2-A1-02-SG-SMT-P-PP-T/R |
PH2RA-02-UB-SMT-P-KT-T/R | Adam Technologies Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | GEC01DAAN vs PH2RA-02-UB-SMT-P-KT-T/R |
HD12-6001-014-Z | SMP Technology Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle | GEC01DAAN vs HD12-6001-014-Z |
HA12-1500-0101-Z | SMP Technology Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle | GEC01DAAN vs HA12-1500-0101-Z |
HL61-0210-0170-Z | SMP Technology Inc | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Solder Terminal, Receptacle | GEC01DAAN vs HL61-0210-0170-Z |
583002250 | W+P Products GmbH | Check for Price | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | GEC01DAAN vs 583002250 |
GEC01DAAN Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the GEC01DAAN is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the GEC01DAAN has a rating of IP67, making it suitable for outdoor use and resistant to dust and water ingress.
-
The maximum operating temperature of the GEC01DAAN is 125°C (257°F).
-
No, the GEC01DAAN is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a reliable connection.