Part Details for GDZ5V6B-HE3-18 by Vishay Intertechnologies
Results Overview of GDZ5V6B-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDZ5V6B-HE3-18 Information
GDZ5V6B-HE3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GDZ5V6B-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4124
|
Newark | Zener Diode Sod323 |Vishay GDZ5V6B-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
GDZ5V6B-HE3-18
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: GDZ5V6B-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 / $0.0311 | Buy Now |
DISTI #
78-GDZ5V6B-HE3-18
|
Mouser Electronics | Zener Diodes 5.6Volt 0.2 Watt 2% AUTO RoHS: Compliant | 0 |
|
$0.0300 / $0.2800 | Order Now |
DISTI #
GDZ5V6B-HE3-18
|
TTI | Zener Diodes 5.6Volt 0.2 Watt 2% AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0263 / $0.0317 | Buy Now |
Part Details for GDZ5V6B-HE3-18
GDZ5V6B-HE3-18 CAD Models
GDZ5V6B-HE3-18 Part Data Attributes
|
GDZ5V6B-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ5V6B-HE3-18
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |
GDZ5V6B-HE3-18 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the GDZ5V6B-HE3-18 is a rectangular pad with dimensions of 2.5 mm x 1.25 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
While the GDZ5V6B-HE3-18 has a maximum operating temperature of 150°C, it's not recommended for high-temperature applications above 125°C without derating the power rating. Consult Vishay's application notes for derating guidelines.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a solder paste with a melting point of 217°C to 220°C. Follow Vishay's recommended soldering profile and guidelines.
-
Yes, the GDZ5V6B-HE3-18 is compatible with lead-free soldering processes, but it's essential to follow Vishay's recommended soldering profile and guidelines to ensure reliable connections.
-
The typical ESR of the GDZ5V6B-HE3-18 is around 1.5 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions. Consult Vishay's application notes for more information.