Part Details for GDZ2V0B-G3-18 by Vishay Intertechnologies
Results Overview of GDZ2V0B-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDZ2V0B-G3-18 Information
GDZ2V0B-G3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GDZ2V0B-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4014
|
Newark | Zener Diode Sod323 |Vishay GDZ2V0B-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0570 | Buy Now |
DISTI #
GDZ2V0B-G3-18
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: GDZ2V0B-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0353 | Buy Now |
DISTI #
78-GDZ2V0B-G3-18
|
Mouser Electronics | Zener Diodes 2.0Volt 0.2 Watt 2% RoHS: Compliant | 16867 |
|
$0.0350 / $0.1800 | Buy Now |
Part Details for GDZ2V0B-G3-18
GDZ2V0B-G3-18 CAD Models
GDZ2V0B-G3-18 Part Data Attributes
|
GDZ2V0B-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ2V0B-G3-18
Vishay Intertechnologies
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 0.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 4.27% | |
Working Test Current | 5 mA |
GDZ2V0B-G3-18 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the GDZ2V0B-G3-18 is a rectangular pad with dimensions of 2.5 mm x 1.25 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
Yes, the GDZ2V0B-G3-18 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated and that the application meets the specified thermal requirements.
-
To ensure reliability in high-humidity environments, it's recommended to follow proper storage and handling procedures, use a conformal coating, and ensure that the device is properly soldered and cleaned. Additionally, consider using a moisture-resistant packaging option, such as a hermetically sealed package.
-
The typical lead time for the GDZ2V0B-G3-18 can vary depending on the supplier, quantity, and region. However, on average, the lead time is around 8-12 weeks. It's recommended to check with authorized distributors or Vishay Intertechnologies directly for the most up-to-date lead time information.
-
Yes, the GDZ2V0B-G3-18 requires a peak soldering temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile and ensure that the device is properly cleaned and prepared before soldering.