Part Details for GDL7 by Mersen Electrical Power
Results Overview of GDL7 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDL7 Information
GDL7 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GDL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GDL7-ND
|
DigiKey | FUSE,TIME DELAY,ELECTRONIC,GLASS Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$1.3811 / $3.5300 | Buy Now |
DISTI #
737-GDL7
|
Mouser Electronics | Cartridge Fuses Fuse,Time Delay,Electronic,Glass,10kA,250VAC,7A RoHS: Compliant | 0 |
|
$2.1500 / $4.1800 | Order Now |
Part Details for GDL7
GDL7 CAD Models
GDL7 Part Data Attributes
|
GDL7
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GDL7
Mersen Electrical Power
Electric Fuse, Time Lag Blow, 7A, 200A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |