Part Details for GCX1212-23-4 by Microsemi Corporation
Results Overview of GCX1212-23-4 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCX1212-23-4 Information
GCX1212-23-4 by Microsemi Corporation is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GCX1212-23-4
GCX1212-23-4 CAD Models
GCX1212-23-4 Part Data Attributes
|
GCX1212-23-4
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GCX1212-23-4
Microsemi Corporation
Variable Capacitance Diode, 8.2pF C(T)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 8.2 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 2000 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |