Part Details for GCM31C5C1H104JA16K by Murata Manufacturing Co Ltd
Results Overview of GCM31C5C1H104JA16K by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM31C5C1H104JA16K Information
GCM31C5C1H104JA16K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM31C5C1H104JA16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31C5C1H104JA16KCT-ND
|
DigiKey | CAP CER 0.1UF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5675 In Stock |
|
$0.1095 / $0.5000 | Buy Now |
DISTI #
GCM31C5C1H104JA16K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.1uF 50VDC C0G 5% 1206 Emboss T/R - Tape and Reel (Alt: GCM31C5C1H104JA16K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.0982 | Buy Now |
DISTI #
81-GCM31C5C1H104JA6K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 5% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 12873 |
|
$0.1160 / $0.5100 | Buy Now |
DISTI #
V36:1790_24211119
|
Arrow Electronics | Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks Date Code: 2504 | Americas - 30000 |
|
$0.4675 / $0.4921 | Buy Now |
DISTI #
88139703
|
Verical | Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2504 | Americas - 30000 |
|
$0.4675 / $0.4921 | Buy Now |
DISTI #
GCM31C5C1H104JA16K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 5% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1100 | Buy Now |
DISTI #
GCM31C5C1H104JA16K
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 6000 | 0 |
|
$0.0960 / $0.1020 | RFQ |
DISTI #
GCM31C5C1H104JA16K
|
Avnet Abacus | MultiLayer Ceramic Capacitor 01uF 50VDC C0G 5 1206 Emboss TR (Alt: GCM31C5C1H104JA16K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM31C5C1H104JA16K
GCM31C5C1H104JA16K CAD Models
GCM31C5C1H104JA16K Part Data Attributes
|
GCM31C5C1H104JA16K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31C5C1H104JA16K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
GCM31C5C1H104JA16K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GCM31C5C1H104JA16K is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GCM31C5C1H104JA16K is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GCM31C5C1H104JA16K is rated for operation up to 125°C, but it's not recommended to use it above 105°C for extended periods to ensure reliability and longevity.
-
The maximum voltage derating for the GCM31C5C1H104JA16K is 80% of the rated voltage, which is 16V in this case, so the maximum operating voltage is 12.8V.
-
Yes, the GCM31C5C1H104JA16K is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.