Part Details for GCM31A7U2E472JX01D by Murata Electronics Oy
Results Overview of GCM31A7U2E472JX01D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM31A7U2E472JX01D Information
GCM31A7U2E472JX01D by Murata Electronics Oy is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM31A7U2E472JX01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250V 4.7nF U2J 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 100 |
|
$0.0238 / $0.0250 | Buy Now |
Part Details for GCM31A7U2E472JX01D
GCM31A7U2E472JX01D CAD Models
GCM31A7U2E472JX01D Part Data Attributes
|
GCM31A7U2E472JX01D
Murata Electronics Oy
Buy Now
|
Compare Parts:
GCM31A7U2E472JX01D
Murata Electronics Oy
|
Samacsys Manufacturer | Murata Electronics |