Part Details for GCM21A7U2E681JX01D by Murata Manufacturing Co Ltd
Results Overview of GCM21A7U2E681JX01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM21A7U2E681JX01D Information
GCM21A7U2E681JX01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM21A7U2E681JX01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5029-1-ND
|
DigiKey | CAP CER 680PF 250V U2J 0805 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5360 In Stock |
|
$0.0833 / $0.4000 | Buy Now |
DISTI #
GCM21A7U2E681JX01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 250 V, ? 5%, U2J (N750), 0805 [2012 Metric] - Tape and Reel (Alt: GCM21A7U2E681JX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 | Buy Now |
DISTI #
81-GCM21A7U2E681JX1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 250 VDC 5% 0805 U2J AEC-Q200 RoHS: Compliant | 4670 |
|
$0.0820 / $0.4000 | Buy Now |
DISTI #
E02:0323_07285191
|
Arrow Electronics | Cap Ceramic 680pF 250V U2J 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2510 | Europe - 8000 |
|
$0.0761 / $0.1062 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 680 pF, 250 V, 5%, U2J (N750), 0805 AUTO RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 8000Reel |
|
$0.0719 / $0.0742 | Buy Now |
DISTI #
87994597
|
Verical | Cap Ceramic 680pF 250V U2J 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2510 | Americas - 8000 |
|
$0.0758 / $0.1057 | Buy Now |
DISTI #
GCM21A7U2E681JX01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 250 VDC 5% 0805 U2J AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.1020 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 680 pF, 250 V, 5%, U2J (N750), 0805 AUTO Min Qty: 4000 Package Multiple: 4000 |
8000 null |
|
$0.0719 / $0.0742 | Buy Now |
DISTI #
GCM21A7U2E681JX01D
|
TME | Capacitor: ceramic, MLCC, 680pF, 250V, U2J, ±5%, SMD, 0805, 180mm Min Qty: 4000 | 0 |
|
$0.0200 | RFQ |
DISTI #
GCM21A7U2E681JX01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 680 pF 250 V 5 U2J N750 0805 2012 Metric (Alt: GCM21A7U2E681JX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM21A7U2E681JX01D
GCM21A7U2E681JX01D CAD Models
GCM21A7U2E681JX01D Part Data Attributes
|
GCM21A7U2E681JX01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21A7U2E681JX01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | REFERENCE STANDARD:AEC-Q200 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21A7U2E681JX01D
This table gives cross-reference parts and alternative options found for GCM21A7U2E681JX01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21A7U2E681JX01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM21A7U2E681JW31J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | GCM21A7U2E681JX01D vs GRM21A7U2E681JW31J |
GCM21A7U2E681JX01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | GCM21A7U2E681JX01D vs GCM21A7U2E681JX01J |
GRM21A7U2E681JW31D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM21A7U2E681JX01D vs GRM21A7U2E681JW31D |
GCM21A7U2E681JX01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GCM21A7U2E681JX01D capacitor is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.2mm.
-
To prevent damage, handle the capacitor by the body, avoid touching the electrodes, and use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the GCM21A7U2E681JX01D capacitor is 80% of the rated voltage, which is 2.4V in this case.
-
The GCM21A7U2E681JX01D capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and consider the capacitance change with temperature when operating in high-temperature environments.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture, and avoid stacking or compressing the capacitors during storage.