Part Details for GCM1885C2A271FA16J by Murata Manufacturing Co Ltd
Results Overview of GCM1885C2A271FA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM1885C2A271FA16J Information
GCM1885C2A271FA16J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM1885C2A271FA16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1885C2A271FA16JTR-ND
|
DigiKey | CAP CER 270PF 100V C0G/NP0 0603 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 | Buy Now |
DISTI #
GCM1885C2A271FA16J
|
Avnet Americas | - Tape and Reel (Alt: GCM1885C2A271FA16J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0167 | Buy Now |
DISTI #
81-GCM1885C2A271FA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270 pF 100 VDC 1% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0220 / $0.1500 | Order Now |
Part Details for GCM1885C2A271FA16J
GCM1885C2A271FA16J CAD Models
GCM1885C2A271FA16J Part Data Attributes
|
GCM1885C2A271FA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C2A271FA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
GCM1885C2A271FA16J Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 2.5mm x 1.25mm, with a spacing of 0.5mm between pads. The land pattern should be designed to minimize thermal resistance and ensure good solderability.
-
The GCM1885C2A271FA16J is a moisture-sensitive device. It should be stored in a dry environment with a relative humidity of 60% or less. If the capacitor is exposed to moisture, it should be baked in a dry oven at 125°C for 24 hours before soldering.
-
The maximum reflow temperature for the GCM1885C2A271FA16J is 260°C. Exceeding this temperature can cause damage to the capacitor or affect its performance.
-
The GCM1885C2A271FA16J is designed to withstand moderate vibration levels. However, if the application involves extreme vibration, it's recommended to use a capacitor with a higher vibration rating or to implement additional mechanical support.
-
To ensure reliability in high-temperature environments, it's recommended to derate the capacitor's voltage rating and to use a capacitor with a higher temperature rating. Additionally, the capacitor should be mounted in a way that minimizes thermal stress and ensures good heat dissipation.