Part Details for GCM1885C1H391JA16D by Murata Electronics Oy
Results Overview of GCM1885C1H391JA16D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM1885C1H391JA16D Information
GCM1885C1H391JA16D by Murata Electronics Oy is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM1885C1H391JA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 390pF 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 700 |
|
$0.0112 / $0.0220 | Buy Now |