Part Details for GCM155R71H223JA55D by Murata Manufacturing Co Ltd
Results Overview of GCM155R71H223JA55D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155R71H223JA55D Information
GCM155R71H223JA55D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM155R71H223JA55D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16427-1-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
GCM155R71H223JA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H223JA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for GCM155R71H223JA55D
GCM155R71H223JA55D CAD Models
GCM155R71H223JA55D Part Data Attributes
|
GCM155R71H223JA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H223JA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
GCM155R71H223JA55D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GCM155R71H223JA55D is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 2-3°C/s and a ramp-down rate of 2-3°C/s.
-
Yes, the GCM155R71H223JA55D is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 directions.
-
The maximum allowable DC voltage derating for the GCM155R71H223JA55D is 80% of the rated voltage, i.e., 16.8V for a 21V rated capacitor.
-
Yes, the GCM155R71H223JA55D is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The ESR of the GCM155R71H223JA55D is 0.015 ohms maximum at 100 kHz and 20°C.