Part Details for GCM155R71H104KE02D by Murata Manufacturing Co Ltd
Results Overview of GCM155R71H104KE02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155R71H104KE02D Information
GCM155R71H104KE02D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM155R71H104KE02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4652
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H104KE02D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 1360000 |
|
$0.0090 | Buy Now |
DISTI #
96Y9214
|
Newark | Cap, 0.1Μf, 50V, 10%, X7R, 0402, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GCM155R71H104KE02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 438672 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
490-10672-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
GCM155R71H104KE02D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H104KE02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 4210000 |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
GCM155R71H104KE02D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H104KE02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 490000 |
|
$0.0043 / $0.0043 | Buy Now |
DISTI #
81-GCM155R71H104KE2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 1556290 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_07670056
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2504 | Europe - 10090000 |
|
$0.0065 | Buy Now |
DISTI #
V36:1790_07182629
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2435 | Americas - 2640000 |
|
$0.0057 | Buy Now |
DISTI #
V72:2272_07182629
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14286 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2445 Container: Cut Strips | Americas - 75454 |
|
$0.0058 / $0.0070 | Buy Now |
|
Future Electronics | 0402 0.1 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 11910000Reel |
|
$0.0039 / $0.0044 | Buy Now |
Part Details for GCM155R71H104KE02D
GCM155R71H104KE02D CAD Models
GCM155R71H104KE02D Part Data Attributes
|
GCM155R71H104KE02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H104KE02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
GCM155R71H104KE02D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GCM155R71H104KE02D is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 2-3°C/second and a ramp-down rate of 4-6°C/second.
-
Yes, the GCM155R71H104KE02D is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The maximum allowable DC voltage derating for the GCM155R71H104KE02D is 80% of the rated voltage, i.e., 80% of 50V = 40V.
-
Yes, the GCM155R71H104KE02D is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The recommended land pattern for the GCM155R71H104KE02D is a rectangular pad with a size of 3.5 mm x 2.5 mm, with a solder mask clearance of 0.2 mm.