Part Details for GCM155C71A474KE36D by Murata Manufacturing Co Ltd
Results Overview of GCM155C71A474KE36D by Murata Manufacturing Co Ltd
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155C71A474KE36D Information
GCM155C71A474KE36D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM155C71A474KE36D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1400
|
Newark | Cap, Aec-Q200, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155C71A474KE36D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13976 |
|
$0.0280 / $0.0680 | Buy Now |
DISTI #
92AH4629
|
Newark | Cap, Aec-Q200, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155C71A474KE36D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
490-14427-1-ND
|
DigiKey | CAP CER 0.47UF 10V X7S 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
268428 In Stock |
|
$0.0165 / $0.1400 | Buy Now |
DISTI #
GCM155C71A474KE36D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 ?F, 10 V, 0402 [1005 Metric], ? 10%, X7S - Tape and Reel (Alt: GCM155C71A474KE36D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0121 / $0.0123 | Buy Now |
DISTI #
GCM155C71A474KE36D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 ?F, 10 V, 0402 [1005 Metric], ? 10%, X7S - Tape and Reel (Alt: GCM155C71A474KE36D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0124 | Buy Now |
DISTI #
GCM155C71A474KE36D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 ?F, 10 V, 0402 [1005 Metric], ? 10%, X7S - Tape and Reel (Alt: GCM155C71A474KE36D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GCM155C71A474KE6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 10 VDC 10% 0402 X7S AEC-Q200 RoHS: Compliant | 241007 |
|
$0.0160 / $0.1200 | Buy Now |
DISTI #
V36:1790_07182566
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7S 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2437 | Americas - 3590000 |
|
$0.0131 / $0.0152 | Buy Now |
DISTI #
V72:2272_07182566
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7S 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6211 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2124 Container: Cut Strips | Americas - 107888 |
|
$0.0154 / $0.0185 | Buy Now |
DISTI #
E02:0323_08137261
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7S 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2502 | Europe - 60000 |
|
$0.0128 / $0.0147 | Buy Now |
Part Details for GCM155C71A474KE36D
GCM155C71A474KE36D CAD Models
GCM155C71A474KE36D Part Data Attributes
|
GCM155C71A474KE36D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155C71A474KE36D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
GCM155C71A474KE36D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GCM155C71A474KE36D is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the GCM155C71A474KE36D is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The maximum allowable DC voltage derating for the GCM155C71A474KE36D is 80% of the rated voltage, i.e., 36V x 0.8 = 28.8V.
-
Yes, the GCM155C71A474KE36D is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The ESR of the GCM155C71A474KE36D is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and temperature.