Part Details for GCM1555C1H331JA16D by Murata Manufacturing Co Ltd
Results Overview of GCM1555C1H331JA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM1555C1H331JA16D Information
GCM1555C1H331JA16D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM1555C1H331JA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4731
|
Newark | Cap, Aec-Q200, 330Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H331JA16D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
03AJ1453
|
Newark | Cap, Aec-Q200, 330Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H331JA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.0330 | Buy Now |
DISTI #
490-4928-1-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
361970 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H331JA16D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: GCM1555C1H331JA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 240000 |
|
$0.0048 / $0.0049 | Buy Now |
DISTI #
81-GCM1555C1H331J16D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 99050 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_01066017
|
Arrow Electronics | Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2452 | Europe - 1820000 |
|
$0.0056 / $0.0075 | Buy Now |
DISTI #
V36:1790_07181507
|
Arrow Electronics | Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2409 | Americas - 330000 |
|
$0.0056 / $0.0074 | Buy Now |
DISTI #
V72:2272_07181507
|
Arrow Electronics | Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9615 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2116 Container: Cut Strips | Americas - 20929 |
|
$0.0090 / $0.0107 | Buy Now |
|
Future Electronics | 0402 330 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0047 / $0.0053 | Buy Now |
|
Future Electronics | 0402 330 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0047 / $0.0053 | Buy Now |
Part Details for GCM1555C1H331JA16D
GCM1555C1H331JA16D CAD Models
GCM1555C1H331JA16D Part Data Attributes
|
GCM1555C1H331JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H331JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
GCM1555C1H331JA16D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GCM1555C1H331JA16D capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GCM1555C1H331JA16D capacitor is an important parameter that affects its performance in high-frequency circuits. A lower ESR value indicates lower energy losses and improved high-frequency performance. In this case, the ESR is 0.15 ohms, which is suitable for high-frequency applications.
-
While the GCM1555C1H331JA16D capacitor meets the requirements for automotive applications, it is not specifically qualified for automotive use. If you need a capacitor for automotive applications, you should consider Murata's automotive-grade capacitors, which are designed and tested to meet the stringent requirements of the automotive industry.
-
The GCM1555C1H331JA16D capacitor is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need a capacitor for high-temperature applications, consider Murata's high-temperature capacitors, which are designed to operate reliably up to 150°C or higher.
-
To prevent damage, handle the GCM1555C1H331JA16D capacitor by the edges, avoiding touching the electrodes or the ceramic body. Store the capacitor in a dry, cool place, away from direct sunlight and moisture. Follow proper electrostatic discharge (ESD) precautions when handling the capacitor to prevent damage from static electricity.