Part Details for GCM1555C1H1R8BA16D by Murata Manufacturing Co Ltd
Results Overview of GCM1555C1H1R8BA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM1555C1H1R8BA16D Information
GCM1555C1H1R8BA16D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM1555C1H1R8BA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4687
|
Newark | Cap, Aec-Q200, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H1R8BA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7550 |
|
$0.0160 / $0.0370 | Buy Now |
DISTI #
490-GCM1555C1H1R8BA16DCT-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75051 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H1R8BA16D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1.8 pF, 50 V, 0402 [1005 Metric], ? 0.1pF, C0G / NP0 - Tape and Reel (Alt: GCM1555C1H1R8BA16D) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 | Buy Now |
DISTI #
81-GCM1555C1H1R8BA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 81246 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_07181392
|
Arrow Electronics | Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2224 Container: Cut Strips | Americas - 36515 |
|
$0.0044 / $0.0480 | Buy Now |
DISTI #
62461646
|
Verical | Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 2224 | Americas - 36515 |
|
$0.0044 / $0.0046 | Buy Now |
DISTI #
87348153
|
Verical | Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4673 Package Multiple: 1 | Americas - 29781 |
|
$0.0116 / $0.0150 | Buy Now |
DISTI #
87729571
|
Verical | Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3624 Package Multiple: 1 Date Code: 2506 | Americas - 10000 |
|
$0.0073 | Buy Now |
|
Quest Components | 368 |
|
$0.0480 / $0.0720 | Buy Now | |
DISTI #
GCM1555C1H1R8BA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0087 / $0.0096 | Buy Now |
Part Details for GCM1555C1H1R8BA16D
GCM1555C1H1R8BA16D CAD Models
GCM1555C1H1R8BA16D Part Data Attributes
|
GCM1555C1H1R8BA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H1R8BA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H1R8BA16D
This table gives cross-reference parts and alternative options found for GCM1555C1H1R8BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H1R8BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402BRNPO9BN1R8 | YAGEO Corporation | $0.0135 | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GCM1555C1H1R8BA16D vs CC0402BRNPO9BN1R8 |
GRM1555C1H1R8BA01D | Murata Manufacturing Co Ltd | $0.0181 | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GCM1555C1H1R8BA16D vs GRM1555C1H1R8BA01D |
GJM1555C1H1R8BB01D | Murata Manufacturing Co Ltd | $0.0314 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H1R8BA16D vs GJM1555C1H1R8BB01D |
CQ0402BRNPO9BN1R8 | YAGEO Corporation | $0.0324 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, | GCM1555C1H1R8BA16D vs CQ0402BRNPO9BN1R8 |
CBR04C189B5GAC | KEMET Corporation | $0.0466 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H1R8BA16D vs CBR04C189B5GAC |
GCQ1555C1H1R8BB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | GCM1555C1H1R8BA16D vs GCQ1555C1H1R8BB01D |
CC0402BPNPO9BN1R8 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GCM1555C1H1R8BA16D vs CC0402BPNPO9BN1R8 |
GJM1555C1H1R8BB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H1R8BA16D vs GJM1555C1H1R8BB01J |
GCG1555C1H1R8BA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | GCM1555C1H1R8BA16D vs GCG1555C1H1R8BA01J |
GCM1555C1H1R8BA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H1R8BA16D vs GCM1555C1H1R8BA16J |
GCM1555C1H1R8BA16D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GCM1555C1H1R8BA16D is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GCM1555C1H1R8BA16D is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GCM1555C1H1R8BA16D is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
-
Handle the capacitor by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to minimize mechanical stress.
-
The recommended land pattern for the GCM1555C1H1R8BA16D is a rectangular pad with a size of 1.5 mm x 3.2 mm, with a solder mask opening of 1.2 mm x 2.7 mm.