Part Details for GCB50DHFR by Sullins Connector Solutions
Results Overview of GCB50DHFR by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCB50DHFR Information
GCB50DHFR by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GCB50DHFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB50DHFR-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5480 | Buy Now |
|
Vyrian | Connectors | 1598 |
|
RFQ |
Part Details for GCB50DHFR
GCB50DHFR CAD Models
GCB50DHFR Part Data Attributes
|
GCB50DHFR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCB50DHFR
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 17.4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GCB50DHFR
This table gives cross-reference parts and alternative options found for GCB50DHFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB50DHFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACB50DHFT | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs ACB50DHFT |
RBB50DHFR | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs RBB50DHFR |
JCB50DHHT | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs JCB50DHHT |
GBB50DYHN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | GCB50DHFR vs GBB50DYHN |
RCB50DHHT | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs RCB50DHHT |
ACB50DHRR | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs ACB50DHRR |
RBB50DHFD | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs RBB50DHFD |
RCB50DHHN | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs RCB50DHHN |
RBB50DHNR | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs RBB50DHNR |
GCB50DHRR | Sullins Connector Solutions | Check for Price | Card Edge Connector | GCB50DHFR vs GCB50DHRR |