Part Details for GBU8K-M3/45 by Vishay Intertechnologies
Results Overview of GBU8K-M3/45 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU8K-M3/45 Information
GBU8K-M3/45 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBU8K-M3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T0935
|
Newark | 8A,800V, gpp, inline Bridge |Vishay GBU8K-M3/45 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.3600 | Buy Now |
DISTI #
GBU8K-M3/45
|
Avnet Americas | 8A,800V,GPP,INLINE BRIDGE - Rail/Tube (Alt: GBU8K-M3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8329 / $0.9085 | Buy Now |
DISTI #
78-GBU8K-M345
|
Mouser Electronics | Bridge Rectifiers 8A,800V,GPP,INLINE BRIDGE RoHS: Compliant | 313 |
|
$0.8850 / $2.8400 | Buy Now |
DISTI #
GBU8K-M3/45
|
TTI | Bridge Rectifiers 8A,800V,GPP,INLINE BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$0.8600 / $0.9200 | Buy Now |
DISTI #
GBU8K-M3/45
|
EBV Elektronik | 8A800VGPPINLINE BRIDGE (Alt: GBU8K-M3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 157 |
|
RFQ |
Part Details for GBU8K-M3/45
GBU8K-M3/45 CAD Models
GBU8K-M3/45 Part Data Attributes
|
GBU8K-M3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU8K-M3/45
Vishay Intertechnologies
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 3.9 A | |
Rep Pk Reverse Voltage-Max | 800 V |
Alternate Parts for GBU8K-M3/45
This table gives cross-reference parts and alternative options found for GBU8K-M3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8K-M3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU8K-BP | Micro Commercial Components | $0.7838 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | GBU8K-M3/45 vs GBU8K-BP |
GBU8K-E3/45 | Vishay Intertechnologies | $1.5682 | Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | GBU8K-M3/45 vs GBU8K-E3/45 |
GBU808 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 800V V(RRM) | GBU8K-M3/45 vs GBU808 |
GBU808AB1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, | GBU8K-M3/45 vs GBU808AB1 |
GBU808 | Galaxy Semi-Conductor Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 800V V(RRM) | GBU8K-M3/45 vs GBU808 |
GBU8K-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | GBU8K-M3/45 vs GBU8K-G |
GBU8K | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | GBU8K-M3/45 vs GBU8K |
GBU8K | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 8A, 800V V(RRM) | GBU8K-M3/45 vs GBU8K |
GBU8K | Promax-Johnton Electronic Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | GBU8K-M3/45 vs GBU8K |
GBU8K-M3/45 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for GBU8K-M3/45 is -40°C to 125°C, as per Vishay's general guidelines for glass passivated junction rectifiers.
-
While the GBU8K-M3/45 is suitable for general-purpose rectification, it's not recommended for high-frequency applications (>1 kHz) due to its relatively high reverse recovery time (trr) of 3 μs.
-
To ensure proper soldering, follow Vishay's recommended soldering profile: peak temperature 260°C, time above 230°C 10-15 seconds, and avoid exceeding 280°C. Use a solder with a melting point above 230°C.
-
The GBU8K-M3/45 is not AEC-Q101 qualified, which is a common requirement for automotive applications. However, it can still be used in automotive applications if the specific requirements are met, and the device is properly qualified and validated.
-
The typical junction-to-case thermal resistance (RθJC) of the GBU8K-M3/45 is around 1.5°C/W, which is not explicitly stated in the datasheet. This value can be estimated based on the package type and size.