Part Details for GBU8K-LV-T by Diotec Semiconductor AG
Results Overview of GBU8K-LV-T by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU8K-LV-T Information
GBU8K-LV-T by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBU8K-LV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBU8K-LV-T-ND
|
DigiKey | GBU8K-LV-T Min Qty: 600 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4841 | Buy Now |
DISTI #
637-GBU8K-LV-T
|
Mouser Electronics | Diotec Semiconductor | 0 |
|
$0.5010 / $1.5500 | Order Now |
|
Onlinecomponents.com | Bridge - 1-ph - GBU - 800V - 8A - 150°C RoHS: Compliant | 0 |
|
$0.3180 / $0.4917 | Buy Now |
DISTI #
GBU8K-LV-T-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 8A, Ifsm: 180A Min Qty: 1 | 0 |
|
$0.3470 / $0.7200 | RFQ |