-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A Bridge Rectifier, SIP-4, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU4J by onsemi is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5076
|
Newark | Bridge Rectifier Diode, Single, 600 V, 4 A, Sip, 1 V, 4 Rohs Compliant: Yes |Onsemi GBU4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$1.1400 / $1.9000 | Buy Now |
DISTI #
27AC5983
|
Newark | Br Gbu4L Gppn 4A 600V Rohs Compliant: Yes |Onsemi GBU4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9370 / $1.5100 | Buy Now |
DISTI #
GBU4JFS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A GBU Min Qty: 1 Lead time: 13 Weeks Container: Tube |
966 In Stock |
|
$0.7248 / $2.5300 | Buy Now |
DISTI #
GBU4J
|
Avnet Americas | Bridge Rectifier, Single Phase, 600 V, 4 A, SIP, 4 Pins, 1 V - Rail/Tube (Alt: GBU4J) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7481 / $0.8166 | Buy Now |
DISTI #
512-GBU4J
|
Mouser Electronics | Bridge Rectifiers 4A Bridge Rectifier RoHS: Compliant | 1245 |
|
$0.7240 / $1.7900 | Buy Now |
DISTI #
V99:2348_06301500
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 4A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2209 | Americas - 580 |
|
$0.3719 / $0.7128 | Buy Now |
|
Future Electronics | GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7300 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Rail RoHS: Compliant | 0 |
|
$0.7050 / $0.8650 | Buy Now |
DISTI #
87651200
|
Verical | Rectifier Bridge Diode Single 600V 4A 4-Pin Case GBU Tube Min Qty: 800 Package Multiple: 800 | Americas - 7200 |
|
$0.7293 | Buy Now |
DISTI #
85986998
|
Verical | Rectifier Bridge Diode Single 600V 4A 4-Pin Case GBU Tube Min Qty: 306 Package Multiple: 1 Date Code: 2001 | Americas - 482 |
|
$0.7610 / $1.2274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU4J
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU4J
onsemi
4 A Bridge Rectifier, SIP-4, 800-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-4 | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU4J-E3/45 | Vishay Intertechnologies | $1.4548 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | GBU4J vs GBU4J-E3/45 |
The maximum operating temperature range for the GBU4J is -40°C to 150°C.
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a current-sensing resistor. Consult the datasheet for specific biasing requirements.
Store the GBU4J in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the leads or glass envelope to prevent electrical discharge damage.
Yes, the GBU4J is suitable for high-reliability and aerospace applications, but it's essential to consult with onsemi's application engineers to ensure the device meets the specific requirements of your application.
To troubleshoot issues, check the biasing circuit, ensure proper heat sinking, and verify the input voltage and current. Consult the datasheet and application notes for troubleshooting guidelines.