Part Details for GBU4J-T by Diotec Semiconductor AG
Results Overview of GBU4J-T by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU4J-T Information
GBU4J-T by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBU4J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBU4J-T-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 2.8A GBU Min Qty: 600 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2321 | Buy Now |
DISTI #
637-GBU4J-T
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBU, 600V, 4A, 150C RoHS: Compliant | 989 |
|
$0.1880 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBU - 600V - 4A RoHS: Compliant | 0 |
|
$0.1264 / $0.1655 | Buy Now |
DISTI #
84986884
|
Verical | Rectifier Bridge Diode Single 600V 4A 4-Pin Case GBU Tube Min Qty: 264 Package Multiple: 1 | Americas - 537 |
|
$0.2156 / $0.2660 | Buy Now |
DISTI #
GBU4J-T-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 4A, Ifsm: 135A Min Qty: 3 | 560 |
|
$0.1520 / $0.2490 | Buy Now |
Part Details for GBU4J-T
GBU4J-T CAD Models
GBU4J-T Part Data Attributes
|
GBU4J-T
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBU4J-T
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-11-25 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |